Nidec Components Through Hole Slide Switch SPDT Latching 100mA Polyamide

Get a bulk buy discount

Add 375 more to save $56.25

View bulk pricing options

Subtotal (1 bag of 25 units)*

$93.68

(exc. GST)

$103.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 350$3.747$93.68-
375 - 1225$3.597$89.93$56.25
1250 +$3.448$86.20$373.75

*price indicative

RS Stock No.:
180-6954
Mfr. Part No.:
CF-LD-1DC-AG2
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

PC Terminal

Illuminated

No

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Switch Configuration

On-On

Length

7.5mm

Depth

10.8mm

Width

5mm

Standards/Approvals

RoHS, UL

Series

CF-LD

Mechanical Life

50000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Hyper miniature, Light operating touch

Light operating feeling.

Auto soldering on PC board is possible (non-washable).

Three mounting types of PC/Right Angle/Vertical are available.

The gold-plated clip contact mechanism ensures high contact reliability.

Lever design, considering the operability.

Three lever colours of white, red, and grey are lined up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy