NKK Switches PCB Slide Switch SPDT Latching 3A Copper

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.85

(exc. GST)

$25.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.57$22.85-
25 - 95$4.408$22.043%
100 - 495$4.204$21.028%
500 +$4.114$20.579%

*price indicative

RS Stock No.:
125-1847
Mfr. Part No.:
CS12ANW03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

3A

Terminal Type

Straight PC Pin

Illuminated

No

Contact AC Voltage

250V ac

Switch Configuration

On-On

Depth

11.5mm

Series

CS

Length

14mm

Width

11.5mm

Standards/Approvals

UL

Mechanical Life

50000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

Copper

COO (Country of Origin):
CN

NKK Miniature Power Rated Slide Switches


A high performance high quality power rated slide switch. Miniature slide switches can be used for various applications these include telecommunications, electronic controls, audio devices and household appliances.

Features and Benefits


High performance

High quality

Molded cover and case providing antistatic feature

UL94V-0 cover and case

Epoxy sealed terminals

Standards

UL94V-0 cover and case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy