Alps Alpine Through Hole Slide Switch SPDT Latching 100mA

Get a bulk buy discount

Add 50 more to save $1.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.26

(exc. GST)

$11.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.052$10.26-
50 - 95$2.026$10.13$1.30
100 - 245$1.976$9.88$7.60
250 +$1.928$9.64$31.00

*price indicative

RS Stock No.:
123-8959
Mfr. Part No.:
SSSU012200
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

30V ac

Contact DC Voltage

30V dc

Series

SSSU

Width

7mm

Standards/Approvals

RoHS

Length

18.5mm

Depth

17.5mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Alps SSSU Series Slide Switch


Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits

3 mm travel slide switch.

Offered with both 6 & 9 mm actuator lengths.

10,000 cycle mean time before failure (MTBF).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy