Alps Alpine Through Hole Slide Switch SPDT Latching 300mA
- RS Stock No.:
- 123-8913
- Mfr. Part No.:
- SSSS213000
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.194 | $10.97 |
| 50 - 95 | $2.178 | $10.89 |
| 100 - 245 | $2.136 | $10.68 |
| 250 + | $2.086 | $10.43 |
*price indicative
- RS Stock No.:
- 123-8913
- Mfr. Part No.:
- SSSS213000
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | Slide | |
| Series | SSSS2 | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 5.5mm | |
| Length | 9mm | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration Slide | ||
Series SSSS2 | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Depth 5.5mm | ||
Length 9mm | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Related links
- Alps Alpine Surface Slide Switch SPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch SP4T Latching 300 mA
- Alps Alpine Through Hole Slide Switch Latching 300 mA Slide
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch SPDT Latching 0.1 A
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
