Alps Alpine Through Hole Slide Switch SPDT Latching 100mA

Get a bulk buy discount

Add 50 more to save $0.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.32

(exc. GST)

$11.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.064$10.32-
50 - 95$2.048$10.24$0.80
100 - 245$2.034$10.17$3.00
250 +$2.016$10.08$12.00

*price indicative

RS Stock No.:
123-8955
Mfr. Part No.:
SSSS916400
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

500V ac

Contact DC Voltage

12V dc

Switch Configuration

1P, 2 Position

Series

SSSS9

Length

11.5mm

Width

9.7mm

Depth

5mm

Standards/Approvals

RoHS

Mechanical Life

10000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Alps SSSS Series Slide Switch


Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits

Offered in both horizontal & vertical actuator options.

2 mm travel slide switch.

Offered with a 2 mm long actuator.

10,000 cycle mean time before failure (MTBF).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy