Alps Alpine Through Hole Slide Switch SPDT Latching 100mA
- RS Stock No.:
- 123-8942
- Mfr. Part No.:
- SSSS912000
- Brand:
- Alps Alpine
Get a bulk buy discount
Add 50 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.262 | $11.31 | - |
| 50 - 95 | $2.232 | $11.16 | $1.50 |
| 100 - 245 | $2.194 | $10.97 | $6.80 |
| 250 + | $2.156 | $10.78 | $26.50 |
*price indicative
- RS Stock No.:
- 123-8942
- Mfr. Part No.:
- SSSS912000
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 500V ac | |
| Switch Configuration | 1P, 3 Position, 2P, 2 Position | |
| Length | 11.5mm | |
| Series | SSSS9 | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.5mm | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 500V ac | ||
Switch Configuration 1P, 3 Position, 2P, 2 Position | ||
Length 11.5mm | ||
Series SSSS9 | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Depth 7.5mm | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Related links
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch SPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 0.1 A
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyacetal
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Polyamide
