C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-807
Mfr. Part No.:
JSM08011SAQNR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface Mount

Switch Contact Current

300mA

Contact DC Voltage

4V

Series

JSM

Standards/Approvals

RoHS Compliant

Mechanical Life

10000Cycles

Maximum Operating Temperature

60°C

Actuator Material

4/6 Nylon

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The C & K Sub-Miniature Slide Switch is designed to deliver exceptional reliability and compactness for a diverse range of applications. Engineered for surface mounting, this switch supports SPDT functionality with momentary operation, making it Ideal for telecommunication devices, computer peripherals, and thermostatic controls. Its low-profile design and meets critical environmental standards while maintaining a streamlined appearance. This switch excels in both performance and operational lifespan, offering up to 10,000 make-and-break cycles to ensure long-term usage in demanding environments.

RoHS compliant and halogen free for environmentally conscious designs

Low profile structure allows for design flexibility in Compact spaces

Constructed with Durable material

Achieves an insulation resistance ensuring superior electrical reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy