C & K Surface Mount Slide Switch SP3T Momentary 300mA

Subtotal (1 reel of 80 units)*

$724.82

(exc. GST)

$797.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$724.82$9.06

*price indicative

RS Stock No.:
680-291
Mfr. Part No.:
JSM07011SAQNR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SP3T

Mount Type

Surface Mount

Switch Operation

Momentary

Switch Contact Current

300mA

Contact DC Voltage

4V

Series

JSM

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN
The C & K Sub-miniature slide switch is expertly designed for diverse applications, including telecommunications and computer peripherals. This switch features a low-profile design, offering positive detent for reliable operation, and accommodates both maintained and momentary functions. With a housing constructed from halogen-free glass-filled LCP, making it an eco-friendly choice for modern electronic assemblies.

RoHS compliant ensuring environmental safety in electronic applications

Low profile design aids in space saving making it suitable for Compact devices

Electrical life rated for 10000 cycles at full load for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy