C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- RS Stock No.:
- 679-856
- Mfr. Part No.:
- PCM13SMTR
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-856
- Mfr. Part No.:
- PCM13SMTR
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Mount Type | Surface Mount | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 6V | |
| Switch Configuration | On-On-On | |
| Depth | 1.5mm | |
| Width | 2.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | PCM0 | |
| Length | 1.5mm | |
| Mechanical Life | 10000Cycles | |
| Actuator Material | 4/6 Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Mount Type Surface Mount | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 6V | ||
Switch Configuration On-On-On | ||
Depth 1.5mm | ||
Width 2.3mm | ||
Standards/Approvals RoHS Compliant | ||
Series PCM0 | ||
Length 1.5mm | ||
Mechanical Life 10000Cycles | ||
Actuator Material 4/6 Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K Micro snap-acting detect switch provides reliable sensing in Compact applications. This innovative switch combines a snap-acting mechanism with a small footprint, making it Ideal for detecting mechanical device presence in medical and consumer electronic devices. With a mechanical life rated at 30,000 operations, this switch ensures long-lasting performance. It meets modern environmental standards but also guarantees compatibility in various applications.
Compact design allows for integration into limited spaces
RoHS compliant for environmentally conscious manufacturing
Solderability ensures compatibility with lead free solder profiles
Related links
- C & K Surface Mount Slide Switch SP3T Momentary 0.3A
- C & K Surface Mount Slide Switch SP3T 100mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SPDT 0.3A
- C & K Surface Mount Slide Switch SPDT 0.3A 4/6 Nylon
- C & K Through Hole Slide Switch SP3T 100 mA POM
- C & K Panel Slide Switch SP3T On-On-On 100 mA
- C & K Through Hole Slide Switch SP3T On-On-On 4 A Nylon
- C & K Surface Slide Switch DP3T On-On-On 300mA Copper
