Lovato Electric LTN Series Blue Blinking, Steady Effect Light Module, LED Bulb 240V ac, AC/DC, IP65

Subtotal (1 unit)*

$123.40

(exc. GST)

$135.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.40

*price indicative

RS Stock No.:
276-5639
Mfr. Part No.:
LTN70ML6
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LTN

Product Type

Light Module

Component Type

Signal Tower

Multifunction

No

Current Type

AC/DC

Light Effect

Blinking, Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1

Height

57mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Blue

COO (Country of Origin):
CN
The Lovato Blinking or steady light module features an integrated lamp. It is 70 mm in diameter. It has operating temperature of -30 °C to +50 °C.

IP65 protection

Blue colour

CSA certified

UL508 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy