Lovato Electric LTN Series Red Steady, Blinking Effect Light Module, LED Bulb 240V ac, AC/DC, IP65
- RS Stock No.:
- 276-5638
- Mfr. Part No.:
- LTN70ML4
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$134.72
(exc. GST)
$148.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.72 |
*price indicative
- RS Stock No.:
- 276-5638
- Mfr. Part No.:
- LTN70ML4
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Light Module | |
| Series | LTN | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady, Blinking | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1 | |
| Height | 57mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Light Module | ||
Series LTN | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady, Blinking | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1 | ||
Height 57mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- CN
The Lovato Blinking or steady light module features an integrated lamp. It is 70 mm in diameter. It has operating temperature of -30 °C to +50 °C.
IP65 protection
Red colour
CSA certified
UL508 certified
Related links
- Lovato LTN Series Orange Steady LED Bulb 240V ac IP65
- Lovato LTN Series Green Steady LED Bulb 240V ac IP65
- Lovato LTN Series White Blinking LED Bulb 240V ac IP65
- Lovato LTN Series Blue Blinking LED Bulb 240V ac IP65
- Patlite LR6 Series Red Steady Effect Light Module AC/DC, IP65
- Patlite LR5 Series Red Steady Effect Light Module DC, IP65
- Patlite LR7 Series Red Steady Effect Light Module IP65
- RS PRO Red Steady Effect Light Module AC/DC, IP66
