Patlite LR5 Series Blue Steady Effect Light Module, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$86.58

(exc. GST)

$95.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.58

*price indicative

RS Stock No.:
170-1713
Distrelec Article No.:
303-15-293
Mfr. Part No.:
LR5-E-B
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Light Module

Series

LR5

Component Type

Light Module

Multifunction

Yes

Current Type

DC

Current Consumption

40μA

Light Effect

Steady

Mount Type

Direct Mount

Sounder Type

No Sounder Component

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA

Height

40mm

Base Diameter

50mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Blue

COO (Country of Origin):
ID
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications

Re-designed lens and improved module construction delivering bright, even light for visibility from further distances

Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound

Modular “Twist and Lock” system to easily customize and reconfigure LED and sound modules

A sleek, smooth form factor and an enhanced body construction for performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy