Patlite LR7 Series Blue Steady Effect Light Module, LED Bulb 24V dc, IP65

Subtotal (1 unit)*

$92.84

(exc. GST)

$102.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.84

*price indicative

RS Stock No.:
169-7533
Distrelec Article No.:
303-15-333
Mfr. Part No.:
LR7-E-B
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR7

Product Type

Light Module

Component Type

Light Element

Multifunction

Yes

Mount Type

Base

Sounder Type

No Sounder Component

Light Effect

Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Twist and Lock

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

40mm

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Blue

COO (Country of Origin):
ID

Patlite LED Light Unit


The Patlite LED light unit is an LED unit for LR7 series. Lights can be added or removed from signal towers without rewiring or reconfiguring hardware. It has a blue LED. Module units MUST be removed one at a time from the signal tower, from top to bottom, or the internal hardware can get damaged.

Features and Benefits


• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy