Eaton Base for Use with SL7-AP, SL7-BL, SL7-FL, SL7-L, 24 V AC/DC, 110/120 V AC, 230/240 V AC, IP66
- RS Stock No.:
- 273-6442
- Mfr. Part No.:
- 171444 SL7-CB-250
- Brand:
- Eaton
Subtotal (1 unit)*
$171.61
(exc. GST)
$188.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.61 |
*price indicative
- RS Stock No.:
- 273-6442
- Mfr. Part No.:
- 171444 SL7-CB-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller | |
| Component Type | Base Module | |
| Supply Voltage | 24 V AC/DC, 110/120 V AC, 230/240 V AC | |
| For Use With | SL7-AP, SL7-BL, SL7-FL, SL7-L | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller | ||
Component Type Base Module | ||
Supply Voltage 24 V AC/DC, 110/120 V AC, 230/240 V AC | ||
For Use With SL7-AP, SL7-BL, SL7-FL, SL7-L | ||
IP Rating IP66 | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton Base module is a black colour base module. Fitted with aluminium tube, plastic foot and cover and it uses spring clamp type auxiliary circuit connection. It has 73 mm length, depth and width , 334 mm height. This base module uses horizontal mounting method, bracket and floor mounting is possible.
SL signal towers
250 mm tube length
Class III overvoltage category
CSA and CE and UL 508 certified
Mechanical shock resistance according to IEC EN 600682 27
250 mm tube length
Class III overvoltage category
CSA and CE and UL 508 certified
Mechanical shock resistance according to IEC EN 600682 27
Note
Eaton formerly known as Moeller
Related links
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Base for Use with SL4-AP SL4-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Base for Use with SL7 110/120 V ac IP66
- Eaton Terminal unit 110 V ac AC IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Base for Use with SL4 110/120 V ac IP66
- Eaton Black Base for Use with Signal Tower Vac
- Eaton Sounder unit AC, IP66
