Eaton SL7 Series Terminal Unit 230V ac/dc, AC/DC, IP66

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
818-4036
Mfr. Part No.:
171451 SL7-CB-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Terminal Unit

Series

SL7

Component Type

Termination Base

Multifunction

No

Current Type

AC/DC

Mount Type

Wall

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA

Height

84mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton SL7 Modular Signal Towers


The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.

The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.

Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.

Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits


• Red, yellow, green, blue, clear and orange (amber) colours available for the international market

• Lighting variants include continuous light, flashing light, strobe light and variable strobe light

• LEDs and high performance LEDs for greater brightness

• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions

• High performance LEDs for extra brightness

• IP66 rated for protection against strong jets of water from any direction

• Modules can be changed easily with a simple twist

• Bayonet fitting for quick and easy mounting and dismantling

• Transport cover for cables and connections

• Available in 24 V, 120 V and 230 V versions

Note

Eaton formerly known as Moeller

Standards

IEC/EN 60947-5-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy