Eaton Blue Series Blue Continuous Effect Light Module, LED Bulb 240V ac, AC, IP66
- RS Stock No.:
- 272-0697
- Mfr. Part No.:
- 171473 SL7-L230-B
- Brand:
- Eaton
Subtotal (1 unit)*
$217.46
(exc. GST)
$239.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.46 |
*price indicative
- RS Stock No.:
- 272-0697
- Mfr. Part No.:
- 171473 SL7-L230-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Blue | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 27mA, 28mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | CE, UL, IEC/EN 60947-5-1, CSA, IEC/EN 60529 | |
| IP Rating | IP66 | |
| Base Diameter | 73mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Blue | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 27mA, 28mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals CE, UL, IEC/EN 60947-5-1, CSA, IEC/EN 60529 | ||
IP Rating IP66 | ||
Base Diameter 73mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC/DC, IP66
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton SL4 Series White Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
