Eaton Blue Series Blue Continuous Effect Light Module, LED Bulb 120V ac, AC, IP66
- RS Stock No.:
- 272-0691
- Mfr. Part No.:
- 171467 SL7-L120-B
- Brand:
- Eaton
Subtotal (1 unit)*
$228.92
(exc. GST)
$251.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.92 |
*price indicative
- RS Stock No.:
- 272-0691
- Mfr. Part No.:
- 171467 SL7-L120-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Blue | |
| Product Type | Light Module | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 28mA, 31mA | |
| Mount Type | Base | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CE, IEC/EN 60529, IEC/EN 60947-5-1, UL | |
| Height | 73mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Blue | ||
Product Type Light Module | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 28mA, 31mA | ||
Mount Type Base | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CE, IEC/EN 60529, IEC/EN 60947-5-1, UL | ||
Height 73mm | ||
Hazardous Area Certification No | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Red Continuous Effect Light Module IP66
- Eaton SL7 Series Orange Continuous Effect Light Module IP66
