Eaton Blue Series Blue Flashing Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0644
- Mfr. Part No.:
- 171343 SL4-BL120-B
- Brand:
- Eaton
Subtotal (1 unit)*
$238.26
(exc. GST)
$262.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.26 |
*price indicative
- RS Stock No.:
- 272-0644
- Mfr. Part No.:
- 171343 SL4-BL120-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Blue | |
| Product Type | Light Module | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 30mA | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| Height | 75mm | |
| Base Diameter | 43mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Blue | ||
Product Type Light Module | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 30mA | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
Height 75mm | ||
Base Diameter 43mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
- Eaton White Series White Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module LED Bulb 120V ac IP66
