Eaton Yellow Series Yellow Continuous Effect Light Module, LED Bulb 120V, AC, IP66

Subtotal (1 unit)*

$202.91

(exc. GST)

$223.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.91

*price indicative

RS Stock No.:
272-0642
Mfr. Part No.:
171323 SL4-L120-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

Yellow

Component Type

Continuous Light Module

Multifunction

No

Current Type

AC

Light Effect

Continuous

Current Consumption

30mA

Mount Type

Base

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

120V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

75mm

Standards/Approvals

CE, CSA, IEC/EN 60529, IEC/EN 60947-5-1, UL

Base Diameter

43mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. It has shock resistance and climatic proof.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy