Eaton Clear Series Clear Continuous Effect Light Module, LED Bulb 120V ac, AC, IP66
- RS Stock No.:
- 272-0641
- Mfr. Part No.:
- 171322 SL4-L120-W
- Brand:
- Eaton
Subtotal (1 unit)*
$202.91
(exc. GST)
$223.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.91 |
*price indicative
- RS Stock No.:
- 272-0641
- Mfr. Part No.:
- 171322 SL4-L120-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Clear | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 30mA | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 43mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Clear | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 30mA | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 43mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
- RS Stock No. 2720694
- Mfr. Part No. 171470 SL7-L120-W
Each
$228.92
- RS Stock No. 2720653
- Mfr. Part No. 171364 SL4-FL120-W
Each
$341.79
- RS Stock No. 2720663
- Mfr. Part No. 171384 SL4-L120
Each
$14.19
- RS Stock No. 2720643
- Mfr. Part No. 171324 SL4-L120-A
Each
$202.91
Related links
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Red Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Flashing Effect Light Module AC
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66












