Clifford & Snell SD40 Series Blue Static Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$165.45

(exc. GST)

$182.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.45

*price indicative

RS Stock No.:
264-6177
Mfr. Part No.:
245472
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

SD40

Product Type

LED Beacon

Component Type

Static Signal LED, Status

Current Type

AC/DC

Light Effect

Static

Current Consumption

34mA

Lens Colour

Blue

Bulb Type

LED

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

91.5mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a blue lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Blue lens

85 to 280 V ac/dc rated operational voltage

Low current consumption

Long life led design

UV stable polycarbonate lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy