AUER Signal PC7MC5IO Series IO-Link Mounting Base 24V, DC, IP67, IP66
- RS Stock No.:
- 260-8411
- Distrelec Article No.:
- 303-68-934
- Mfr. Part No.:
- 910781781
- Brand:
- AUER Signal
Subtotal (1 unit)*
$126.79
(exc. GST)
$139.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.79 |
*price indicative
- RS Stock No.:
- 260-8411
- Distrelec Article No.:
- 303-68-934
- Mfr. Part No.:
- 910781781
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | IO-Link Mounting Base | |
| Series | PC7MC5IO | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CE, IEC | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type IO-Link Mounting Base | ||
Series PC7MC5IO | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CE, IEC | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The AUER Signal IO-Link base is functional expansion of simple continuous light modules for blinking, flashing and double flashing through IO-Link basis. Cost out through integration of the IO-Link function in the column base.
Error-free connection using 5-pin M12 connector
Related links
- AUER Signal PC7BLVIO Series IO-Link Mounting Base 24V IP66, IP67
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V IP65
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- RS PRO LR Series IO-Link Mounting Base Direct
- RS PRO LR Series IO-Link Mounting Base, IP65 24V Direct
- Patlite LR6-IL Series White Flashing LED Bulb 24V dc IP65
- AUER Signal 9107 Series Steady Multicolour LED Bulb 24V IP67, IP66
- AUER Signal PC7RS Series Steady Multi Strobe Effect Base AC/DC IP66
