Patlite LR6-IL Series White Flashing, Steady Effect IO-Link Mounting Base, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 200-8579
- Distrelec Article No.:
- 303-15-324
- Mfr. Part No.:
- LR6-ILWMNW
- Brand:
- Patlite
Subtotal (1 unit)*
$318.36
(exc. GST)
$350.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $318.36 |
*price indicative
- RS Stock No.:
- 200-8579
- Distrelec Article No.:
- 303-15-324
- Mfr. Part No.:
- LR6-ILWMNW
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR6-IL | |
| Product Type | IO-Link Mounting Base | |
| Minimum Sound Level | 85dB | |
| Component Type | Direct Mount Body Unit | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | No Sounder Component | |
| Mount Type | Direct | |
| Current Consumption | 250mA | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 88dB | |
| Height | 151mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR6-IL | ||
Product Type IO-Link Mounting Base | ||
Minimum Sound Level 85dB | ||
Component Type Direct Mount Body Unit | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Sounder Type No Sounder Component | ||
Mount Type Direct | ||
Current Consumption 250mA | ||
Lens Colour White | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 88dB | ||
Height 151mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- JP
The Patlite LR6-IL IO-Link signal tower visualizes sensor information. Corresponding to the worldwide-standardized IO-Link technology, this signal tower enables you to communicate with sensors and actuators. The M12 connector makes installing and replacing easy. The visual information is customizable by choosing up to 5 LEDs in coloured LED units or one multicolour unit. With a protection rating of IP65, the LR6-IL is suitable for use in areas with splash water and dust. In addition to the visual information, a buzzer with 84 dB and 4 alarm sounds supports you in triggering the correct response in case of a detected abnormality.
Module in White
Diameter: 60 mm
Mounting: Direct Mount
M12 Connector
Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit
Related links
- Patlite LR6-IL Series White Flashing LED Bulb 24V dc IP65
- Patlite LR6 Series White Steady Effect Mounting Base DC, IP65
- Patlite LR6 Series White Steady Effect Mounting Base with Tube DC, IP65
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Amber Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Red Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Green Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
