Werma Grey Body Unit, IP65
- RS Stock No.:
- 251-8974
- Mfr. Part No.:
- 975.109.05
- Brand:
- Werma
Subtotal (1 unit)*
$605.64
(exc. GST)
$666.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.64 |
*price indicative
- RS Stock No.:
- 251-8974
- Mfr. Part No.:
- 975.109.05
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Body Unit | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Grey | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Body Unit | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Grey | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Werma Surface housing 4-fold is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
Related links
- Werma Grey Body Unit, IP65
- Werma 975 Series Grey Body Unit, IP65
- Patlite LR7 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR5 Series White Steady Effect Body Unit AC, IP65
- Werma Grey Base
- Werma Grey Fixing Bracket
- Patlite LR7 Series White Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Black Steady Effect Body Unit AC, IP65












