Patlite LR7 Series Silver Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65
- RS Stock No.:
- 169-7523
- Distrelec Article No.:
- 303-15-329
- Mfr. Part No.:
- LR7-02KTNU
- Brand:
- Patlite
Subtotal (1 unit)*
$112.25
(exc. GST)
$123.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.25 |
*price indicative
- RS Stock No.:
- 169-7523
- Distrelec Article No.:
- 303-15-329
- Mfr. Part No.:
- LR7-02KTNU
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR7 | |
| Product Type | Body Unit | |
| Component Type | Light Module | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Steady | |
| Current Consumption | 45mA | |
| Sounder Type | No Sounder Component | |
| Mount Type | Direct Mount | |
| Lens Colour | Silver | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 85dB | |
| Height | 99mm | |
| Standards/Approvals | CSA | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR7 | ||
Product Type Body Unit | ||
Component Type Light Module | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Steady | ||
Current Consumption 45mA | ||
Sounder Type No Sounder Component | ||
Mount Type Direct Mount | ||
Lens Colour Silver | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 85dB | ||
Height 99mm | ||
Standards/Approvals CSA | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
Sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Rated voltage DC24V
Standard body color: Off-white
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
Related links
- Patlite LR5 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Black Steady Effect Body Unit AC, IP65
- Patlite LR7 Series White Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady Effect Base AC, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series Black Flashing LED Bulb 24V dc, IP65
- Patlite LR5 Series White Steady Effect Body Unit AC, IP65
