Patlite LR7 Series White Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65

Subtotal (1 unit)*

$56.28

(exc. GST)

$61.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.28

*price indicative

RS Stock No.:
169-7524
Distrelec Article No.:
303-15-330
Mfr. Part No.:
LR7-02KTNW
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR7

Product Type

Body Unit

Component Type

Light Module

Multifunction

Yes

Current Type

AC

Sounder Type

No Sounder Component

Mount Type

Direct Mount

Current Consumption

45mA

Light Effect

Steady

Lens Colour

White

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

85dB

Standards/Approvals

CSA

Height

99mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Off-White

COO (Country of Origin):
ID

Patlite Single Tower Light


The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in a white body colour.

Features and Benefits


• Knockouts mounts/terminal

• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules

• No flashing/buzzer

• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)

• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound

• Service temperature ranges between -20°C and 50°C

• Φ70 size

Certifications


• CSA-C22.2 No.14

• EMC Directive (EN61000-6-4, EN61000-6-2)

• FCC Part 15 Subpart B Class A

• IP65 rating

• KC (KN 61000-6-4, KN 61000-6-2)

• UL 508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy