Werma 975 Series Grey Body Unit, IP65

Subtotal (1 unit)*

$180.65

(exc. GST)

$198.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.65

*price indicative

RS Stock No.:
251-8972
Mfr. Part No.:
975.109.03
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Body Unit

Series

975

Component Type

Signal Tower Component

Multifunction

No

Lens Colour

Grey

Standards/Approvals

RoHS

Height

55mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Grey

COO (Country of Origin):
DE

Werma Series 975 Body Unit, Signal Tower Component Component, IP65 - 975.109.03


This signal tower component is designed for effective communication and signalling purposes. The compact dimensions of 186mm in length and 78mm in width make it suitable for installations where space is limited. With its IP65 rating, this unit ensures protection against dust and water, maintaining operational integrity in challenging environments.

Features & Benefits


• Lightweight design simplifies installation and mounting

• Constructed from durable PC/ABS materials for longevity

• Lightweight design facilitates easy installation in varied environments

Applications


• Used for factory signal notification systems

• Ideal for integration into automation equipment

• Employed in electronic signalling systems

• Utilised in machinery for visual alarms

Can it withstand harsh environmental conditions?


Yes, it features an IP65 rating for protection against dust and water.

Will it fit in confined spaces?


The compact design allows installation in tight areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy