Werma Grey Base
- RS Stock No.:
- 251-8958
- Distrelec Article No.:
- 300-87-850
- Mfr. Part No.:
- 960.000.51
- Brand:
- Werma
Subtotal (1 unit)*
$53.26
(exc. GST)
$58.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.26 |
*price indicative
- RS Stock No.:
- 251-8958
- Distrelec Article No.:
- 300-87-850
- Mfr. Part No.:
- 960.000.51
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Base | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Grey | |
| Standards/Approvals | RoHS | |
| Height | 110mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Base | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Grey | ||
Standards/Approvals RoHS | ||
Height 110mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
WERMA Base, Grey - 960.000.51
This signal tower component by WERMA, with a grey lens, is a versatile and essential addition to any industrial setting. This product is designed to optimise production processes and enhance safety measures.
Features & Benefits
• Height of 110mm and diameter of 70mm for compact yet efficient design
• Made with durable PA-GF materials for longevity and reliability
• Grey housing color for easy integration into various setups
• Lightweight construction at only 50 grams for easy installation and maintenance.
Applications
• Ideal for use in industrial automation systems
• Suitable for enhancing visibility in factory environments
• Can be used for signalling processes in electrical and mechanical industries
Can it be easily installed in existing setups?
It can be seamlessly integrated into different production systems for enhanced functionality.
Will it provide clear visual signals?
It delivers bright and distinct visual cues for effective communication in industrial settings.
Is it suitable for use in various industry applications?
It is versatile and can be applied in various sectors for diverse functions.
