Werma 975 Series Support Tube
- RS Stock No.:
- 251-8990
- Distrelec Article No.:
- 133-66-405
- Mfr. Part No.:
- 975.840.40
- Brand:
- Werma
Subtotal (1 unit)*
$44.19
(exc. GST)
$48.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.19 |
*price indicative
- RS Stock No.:
- 251-8990
- Distrelec Article No.:
- 133-66-405
- Mfr. Part No.:
- 975.840.40
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 975 | |
| Product Type | Support Tube | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 400mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 975 | ||
Product Type Support Tube | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 400mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
Werma Support Tube, 25mm Diameter, 400mm Height - 975.840.40
This support tube features an aluminium construction with precise dimensions, standing at a height of 400mm and a base diameter of 25mm. It is designed to meet specific requirements for various installations within its series.
Features & Benefits
• Lightweight design aids in efficient signal tower mounting
• Provides structural support to ensure stability
Applications
• Used with signal tower components for visibility
• Ideal for assembling industrial signal towers
• Useful as a mounting accessory in automation systems
Does the support tube comply with UL, FCC or ATEX standards?
No, it does not comply with these standards.
Related links
- Werma 975 Series Label
- Werma 975 Series Grey Body Unit, IP65
- Werma 975 Series Side Mounting Bracket
- Schneider Electric Harmony XVB Series Support Tube Cover
- Schneider Electric Harmony Series Support Tube IP54
- Schneider Electric Harmony XVB Series Support Tube Cover for Use with Harmony XVB
- Moflash LED-MINI Series Support Tube with Bracket DC, IP54
- Werma Black Support Tube
