Werma Indicator Board
- RS Stock No.:
- 251-8966
- Mfr. Part No.:
- 960.630.08
- Brand:
- Werma
Subtotal (1 unit)*
$299.34
(exc. GST)
$329.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.34 |
*price indicative
- RS Stock No.:
- 251-8966
- Mfr. Part No.:
- 960.630.08
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Indicator Board | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Standards/Approvals | RoHS | |
| Height | 302mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Indicator Board | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Standards/Approvals RoHS | ||
Height 302mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Werma indication board white is used with signal tower component.
Height 302 mm
Aluminium, PMMA material
Related links
- Werma Indicator Board
- Werma KombiSIGN 50 Series Indicator Board IP54
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Werma Signal Tower Component 31V, IP65
