Werma Indicator Board

Subtotal (1 unit)*

$318.25

(exc. GST)

$350.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.25

*price indicative

RS Stock No.:
251-8967
Distrelec Article No.:
301-66-296
Mfr. Part No.:
960.630.09
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Indicator Board

Component Type

Signal Tower Component

Multifunction

No

Height

375mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Housing Colour

White

COO (Country of Origin):
DE
The Werma indication board white is used with signal tower component.

Height 375 mm

Aluminium, PMMA material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy