Werma 960 Series Grey Base
- RS Stock No.:
- 251-8956
- Mfr. Part No.:
- 960.000.50
- Brand:
- Werma
Subtotal (1 unit)*
$33.96
(exc. GST)
$37.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.96 |
*price indicative
- RS Stock No.:
- 251-8956
- Mfr. Part No.:
- 960.000.50
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 960 | |
| Product Type | Base | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Grey | |
| Height | 37mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 960 | ||
Product Type Base | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Grey | ||
Height 37mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
Werma Base, 70mm Diameter - 960.000.50
This base features a height of 37mm and a diameter of 70mm, providing a robust and reliable foundation. The grey housing colour adds to its practical design.
Features & Benefits
• Compact design for versatile installation options
• Durable PA-GF material enhances longevity
• Lightweight construction simplifies installation
Applications
• Ideal for use in industrial automation settings
• Suitable for configuring signal systems
• Supports effective communication in engineering environments
Does it comply with relevant industrial standards?
Yes, it conforms to RoHS directives for material safety.
Related links
- Werma 960 Series Grey Fixing Bracket
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65
- Werma 960 Series Base Unit IP65
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- Werma 960 Series Extension Tube 24V, IP66
- Werma 960 Series Fixing Bracket
- Werma 960 Series Black Tube
- Werma 960 Series Fixing Bracket 24V IP66
