Werma 960 Series Black Tube
- RS Stock No.:
- 251-8951
- Distrelec Article No.:
- 301-66-290
- Mfr. Part No.:
- 960.000.18
- Brand:
- Werma
Subtotal (1 unit)*
$108.65
(exc. GST)
$119.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.65 |
*price indicative
- RS Stock No.:
- 251-8951
- Distrelec Article No.:
- 301-66-290
- Mfr. Part No.:
- 960.000.18
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Tube | |
| Series | 960 | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 278mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Tube | ||
Series 960 | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 278mm | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Werma Series 960 Tube With Clamp, 39mm Length, Polyamide - 960.000.18
This KombiSIGN 70 Tube with clamp BK serves as a vital component in a signal tower, specifically designed to enhance visibility within industrial applications. With a robust black housing and a black lens, it measures 278mm in height and has a base diameter of 25mm. Its compact dimensions coupled with a lightweight design ensure seamless integration in different setups without compromising on visibility or performance.
Features & Benefits
• Sturdy black housing ensures durability in industrial settings
• 25mm base diameter aids in stable installation
• Constructed from PA for consistent performance
• Black lens optimises visibility in dim light conditions
Applications
• Used with signal towers in manufacturing environments
• Designed for integration with various KombiSIGN accessories
Can it be installed in tight spaces?
Yes, the compact dimensions facilitate installation in confined areas.
Can it withstand harsh operating conditions?
Yes, the material provides durability against typical industrial challenges.
- RS Stock No. 2401075
- Mfr. Part No. 1094143
Each
$47.70
Related links
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- Werma 960 Series Extension Tube 24V, IP66
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65
- Werma 960 Series Grey Base
- Werma 960 Series Fixing Bracket
- Werma 960 Series Grey Fixing Bracket
- Werma 960 Series Fixing Bracket 24V IP66
- Werma 960 Series Base Unit IP65











