Werma 960 Series Steady Effect Mounting Base with Tube, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 478-3989
- Mfr. Part No.:
- 960.693.03
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.24
(exc. GST)
$77.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $70.24 |
| 6 + | $69.16 |
*price indicative
- RS Stock No.:
- 478-3989
- Mfr. Part No.:
- 960.693.03
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 960 | |
| Product Type | Mounting Base with Tube | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 50mA | |
| Mount Type | Base | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 960 | ||
Product Type Mounting Base with Tube | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 50mA | ||
Mount Type Base | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification ATEX | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Black Tube Mounting Base, For Use With Kompakt 36 Series, 110mm Height - 960.693.03
This mounting base from WERMA keeps your signalling system secure and visible across your worksite. It's compatible with lighting elements from the Kompakt 36 series for ease of assembly. Its integrated tube raises your units by a height of 110mm, giving operators better visibility in large industrial workspaces. The base fixes in place with four M5-sized screws, making it simple to install and helping to protect your signalling system against vibrations and impact.
Features & Benefits
• Robust plastic material for resistance to wear and impact
• Included rubber seal has an IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• M25x1.5mm thread for simple assembly of your signal tower without the need for specialised tools
Applications
• Automated packing lines
• Loading and unloading bays
• Manufacturing industry
How do I install the rubber seal included with this mounting base?
To fit the rubber seal, simply line up its holes with the holes on the base when setting up your signalling system. Screw the base down to join the unit to the seal.
Type 693 - Black Casing
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
Available with 2m cable or M12 plug connection
Optional base with integrated tube
Operating temperature range -20 to +50°C
Note
For M12 plug connection versions an M12, 4 way cable assembly must be purchased separately, suitable stock number 291-5881.
- RS Stock No. 2384471
- Mfr. Part No. 960.000.64
Each
$63.33
- RS Stock No. 2038780
- Mfr. Part No. 8WD4208-0EF
Each
$159.86
- RS Stock No. 2038716
- Mfr. Part No. 8WD4308-0ED
Each
$459.38
- RS Stock No. 2008562
- Mfr. Part No. LR6-02LJNU
Each
$192.02
Related links
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- Patlite LR6 Series White Steady Effect Mounting Base with Tube DC, IP65
- Siemens 8WD42 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Patlite LR5 Series White Steady Effect Mounting Base with Tube DC, IP65
- Werma 960 Series Side Mounting Bracket IP65
- Siemens 8WD44 Series Steady Effect LED Bulbs AC/DC, IP65
- RS PRO Wiring Base Series Steady Effect LED Beacon AC/DC, IP65












