Werma KombiSIGN, eSIGN Series Steady Effect Mounting Base with Tube, LED Bulb 24V, AC/DC, IP66
- RS Stock No.:
- 238-4471
- Distrelec Article No.:
- 302-77-192
- Mfr. Part No.:
- 960.000.64
- Brand:
- Werma
Subtotal (1 unit)*
$63.33
(exc. GST)
$69.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.33 |
*price indicative
- RS Stock No.:
- 238-4471
- Distrelec Article No.:
- 302-77-192
- Mfr. Part No.:
- 960.000.64
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Mounting Base with Tube | |
| Series | KombiSIGN, eSIGN | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Current Consumption | 50mA | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 110mm | |
| Standards/Approvals | CE | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Mounting Base with Tube | ||
Series KombiSIGN, eSIGN | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Base | ||
Current Consumption 50mA | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 110mm | ||
Standards/Approvals CE | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
WERMA Mounting Base With Tube, For Use With eSIGN Beacons, 38g Weight - 960 Series - 960.000.64
Want your eSIGN signalling device to stand out? Grab this WERMA mounting base with tube for the strategic positioning of your beacon. The cylinder raises your signal to new heights for optimal visibility. Thanks to the pre-drilled holes in the base, you can secure the unit to the floor or surface in no time. Tipping the scales at just 38g, this accessory adds minimal strain to your platform.
Features & Benefits
• Base diameter of just 70mm takes up little space on a floor or surface
• Robust fibreglass-filled PA construction resists scrapes and impact for long-lasting service
• UL Type 4X rating means you can use it indoors and outdoors
Applications
• Automated industrial processes
• Marine yards
• Research and development labs
• Cleanrooms
How high is this mounting base with tube?
The unit stands 110mm high, so it works a treat when paired with floor or panel-mounted beacons.
Related links
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65
- Siemens 8WD42 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Patlite LR6 Series White Steady Effect Mounting Base with Tube DC, IP65
- Werma KombiSIGN 40 Series Red Blinking LED Bulb 24V ac/dc IP66
- Werma KombiSIGN 40 Series Red Flashing LED Bulb 24V ac/dc IP66, IP69K
- Werma KombiSIGN 40 Series Green Flashing LED Bulb 24V ac/dc IP66, IP69K
- Werma 960 Series Side Mounting Bracket IP65
