Werma CleanSIGN Series Buzzer 24V, IP66
- RS Stock No.:
- 251-8550
- Mfr. Part No.:
- 656.000.55
- Brand:
- Werma
Subtotal (1 unit)*
$151.44
(exc. GST)
$166.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.44 |
*price indicative
- RS Stock No.:
- 251-8550
- Mfr. Part No.:
- 656.000.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Buzzer | |
| Series | CleanSIGN | |
| Component Type | Sounder | |
| Multifunction | No | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Height | 19mm | |
| Base Diameter | 85mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Buzzer | ||
Series CleanSIGN | ||
Component Type Sounder | ||
Multifunction No | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Height 19mm | ||
Base Diameter 85mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma buzzer element is used with signal tower component.
DC operating voltage
PC material
Related links
- Werma CleanSIGN Series Multicolour Signal Tower Buzzer 24V Base
- Werma CleanSIGN Series Clear Signal Tower Buzzer Bracket
- Werma CleanSIGN Series Multicolour Signal Tower No Sounder Component 24V Base
- Werma CleanSIGN Series Red, Yellow Signal Tower No Sounder Component 24V Base
- Schneider Electric Harmony Series Buzzer 24V ac/dc IP54
- Werma KombiSIGN 40 Series Buzzer Surface 24V ac/dc AC/DC, 8-Tone
- Werma KombiSIGN 40 Series Buzzer Surface 24V ac/dc AC/DC, 2-Tone
- Werma KombiSIGN 40 Series Buzzer Surface 24V ac/dc IP69K 85 dB @ 1m 2-Tone












