- RS Stock No.:
- 251-8554
- Mfr. Part No.:
- 656.100.03
- Brand:
- Werma
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,381.85
(exc. GST)
$1,520.03
(inc. GST)
Units | Per unit |
1 + | $1,381.85 |
- RS Stock No.:
- 251-8554
- Mfr. Part No.:
- 656.100.03
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma Signal Towers are Completely pre-assembled Signal Towers. They have Protection category IP66 in that they used class 2 protection
Protection category IP66
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Series | CleanSIGN |
Lens Colour | Multicolour |
Bulb Type | LED |
LED Colour | RGB Multicolor |
Sounder Component | Buzzer |
Supply Voltage | 24 V |
Related links
- Cable Knives
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Werma VarioSIGN Series Multicolour Buzzer Signal Tower 24 V
- Werma CleanSIGN Series Multicolour Signal Tower, 24 V
- Werma Kompakt 37 Series Multicolour Buzzer Signal Tower 24 V...