Werma KS71 Series Clear Flashing Effect Flashing Light Element, 24 V, Xenon Bulb, DC
- RS Stock No.:
- 251-8482
- Mfr. Part No.:
- 643.400.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$156.07
(exc. GST)
$171.68
(inc. GST)
- RS Stock No.:
- 251-8482
- Mfr. Part No.:
- 643.400.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type Xenon | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Werma LED flashing light element clear is used with signal tower component.
1 Hz flash frequency
PC material
Flashing light effect
PC material
Flashing light effect
Related links
- Werma KS71 Series Blue Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS71 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Red Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Red Flashing Effect Flashing Light Element AC, IP65

