Werma KS71 Series Red Flashing Effect Flashing Light Element, Xenon Bulb 12V, DC, IP65
- RS Stock No.:
- 251-8475
- Mfr. Part No.:
- 643.100.54
- Brand:
- Werma
Subtotal (1 unit)*
$287.44
(exc. GST)
$316.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.44 |
*price indicative
- RS Stock No.:
- 251-8475
- Mfr. Part No.:
- 643.100.54
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Product Type | Flashing Light Element | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Product Type Flashing Light Element | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
The Werma LED flashing light element red is used with signal tower component.
1 Hz flash frequency
PC material
Flashing light effect
- RS Stock No. 2518479
- Mfr. Part No. 643.300.54
Each
$287.44
- RS Stock No. 2518477
- Mfr. Part No. 643.200.54
Each
$287.44
- RS Stock No. 2518485
- Mfr. Part No. 643.500.54
Each
$287.44
- RS Stock No. 2518481
- Mfr. Part No. 643.400.54
Each
$277.64
Related links
- Werma KS71 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Green Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Red Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Red Continuous Effect Flashing Light Element DC, IP65
- Werma KS71 Series Yellow Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Blue Flashing Effect Flashing Light Element AC, IP65











