Werma 644 Series White Flashing Effect Signal Tower, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 456-299
- Mfr. Part No.:
- 64446055
- Brand:
- Werma
Subtotal (1 unit)*
$156.07
(exc. GST)
$171.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.07 |
*price indicative
- RS Stock No.:
- 456-299
- Mfr. Part No.:
- 64446055
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Tower | |
| Series | 644 | |
| Component Type | LED Flashing Light | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 80mA | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| Standards/Approvals | WEEE, VdS, DNV, EAC, UL, CMIM, CE, CCC-Ex, FCC, IC, CCC, ATEX, RED, UKCA, RoHS, AS-I, RoHS CN | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Tower | ||
Series 644 | ||
Component Type LED Flashing Light | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 80mA | ||
Light Effect Flashing | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
Standards/Approvals WEEE, VdS, DNV, EAC, UL, CMIM, CE, CCC-Ex, FCC, IC, CCC, ATEX, RED, UKCA, RoHS, AS-I, RoHS CN | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Werma LED Blinking Beacon is a compact signalling device designed for industrial applications, offering a bright flashing LED signal at 24V DC. It features a robust polycarbonate construction, ensuring durability in harsh environments.
IP65 protection
Pollution degree 3
Electrical Protection class 5
Related links
- Werma 644 Series Yellow Flashing Effect Signal Tower DC, IP65
- Werma 644 Series Red Flashing Effect Signal Tower DC, IP65
- Werma 644 Series Blue Flashing Effect Signal Tower DC, IP65
- Werma 644 Series Green Flashing Effect Signal Tower DC, IP65
- Werma 644 Series Red Flashing Effect Beacon Unit DC, IP65
- Werma 644 Series Yellow Flashing Effect Beacon Unit DC, IP65
- Werma 644 Series Clear Flashing Effect Beacon Unit DC, IP65
- Werma 644 Series Clear Steady Effect Beacon DC, IP65
