Werma KS71 Series Blue Flashing Effect Flashing Light Element, Xenon Bulb 12V, DC, IP65

Subtotal (1 unit)*

$287.44

(exc. GST)

$316.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.44

*price indicative

RS Stock No.:
251-8485
Mfr. Part No.:
643.500.54
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Flashing Light Element

Series

KS71

Component Type

Flashlight

Multifunction

No

Current Type

DC

Light Effect

Flashing

Lens Colour

Blue

Bulb Type

Xenon

Maximum Supply Voltage

12V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

66mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Blue

COO (Country of Origin):
DE
The Werma LED flashing light element blue is used with signal tower component.

1 Hz flash frequency

PC material

Flashing light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy