AUER Signal PC7DF Series Blue Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC,
- RS Stock No.:
- 247-2611
- Distrelec Article No.:
- 302-56-948
- Mfr. Part No.:
- 910025405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$126.98
(exc. GST)
$139.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.98 |
*price indicative
- RS Stock No.:
- 247-2611
- Distrelec Article No.:
- 302-56-948
- Mfr. Part No.:
- 910025405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DF | |
| Product Type | Beacon Module | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Current Consumption | 3mA | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Mount Type | Tube | |
| Lens Colour | Blue | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DF | ||
Product Type Beacon Module | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Current Consumption 3mA | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Mount Type Tube | ||
Lens Colour Blue | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. LED multi function module has functions LED steady, flashing, strobe and double strobe beacons. It has features like very bright, maintenance-free LED multi function light with powerful signalling effect.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal PC7DF Series Yellow Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Magenta Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Red Double Flashing Steady LED Bulb 24V ac/dc
- AUER Signal PC7DF Series Amber Strobe Flashing LED Bulb 24V ac/dc,
- AUER Signal CT5DF Series Yellow Double Flashing Steady LED Bulb 24V dc
- AUER Signal CT5DF Series Blue Double Flashing Strobe LED Bulb 24V dc IP65
- AUER Signal PC7DF Series Steady Rotating Effect Beacon Module AC/DC IP67
- AUER Signal CT5DF Series Red Strobe Flashing LED Bulb 24V ac/dc
