Rittal SG Series Mounting Base for Use with Signal Pillars

Bulk discount available

Subtotal (1 unit)*

$69.11

(exc. GST)

$76.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$69.11
5 - 9$66.70
10 +$63.60

*price indicative

RS Stock No.:
223-8675
Mfr. Part No.:
2374020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

SG

Component Type

Mounting Component

For Use With

Signal Pillars

Height

250mm

Housing Colour

Silver

COO (Country of Origin):
DE
The Rittal SG mounting component for conduit mounting used single conduit which is 250 mm long and it is used for signal pillar, modular and LED compact.

Colour is aluminium

Related links