Schneider Electric Harmony XVBL Series Amber Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP66, IP65
- RS Stock No.:
- 211-1031
- Mfr. Part No.:
- XVBL0M5
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1031
- Mfr. Part No.:
- XVBL0M5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBL | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 47mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Height | 139mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBL | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 47mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Height 139mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has orange integral LED. The supply voltage for the illuminated unite is 230V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC IP65
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBL Series Clear Steady Effect Beacon Unit AC/DC IP65
- Eaton SL7 Series Amber Steady Effect Beacon Unit AC, IP66
- Eaton SL4 Series Amber Steady Effect Beacon Unit AC, IP66
- Schneider Electric Harmony XVB Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBL Series Amber Flashing Effect Beacon Unit AC IP66
