Better World
Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC
- RS Stock No.:
- 211-1021
- Mfr. Part No.:
- XVBC5M3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1021
- Mfr. Part No.:
- XVBC5M3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVBC | |
| Component Type | Indicator Bank | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V ac | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVBC | ||
Component Type Indicator Bank | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V ac | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral green LED. The supply voltage for the illuminated unite is 230 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Blue Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Red Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit LED Bulb, AC

