Werma KombiSIGN 71 Series Red/Green Signal Tower, 2 Lights, 24 V, Base Mount, Wall Mount
- RS Stock No.:
- 218-1968
- Mfr. Part No.:
- 649.240.04
- Brand:
- Werma
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$265.71
(exc. GST)
$292.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $265.71 |
- RS Stock No.:
- 218-1968
- Mfr. Part No.:
- 649.240.04
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Red and Green Signal Tower, 2 Light Elements, 24V AC/DC - KombiSIGN 71 Series - 649.240.04
This signal tower from WERMA provides a clear visual indication of the operating status of your machinery. The modular unit comes with a red and green beacon as well as a base, so it's supplied ready to mount. For durability, its lenses are made from polycarbonate (PC) for resistance to impact, making it a good choice for use in harsh industrial environments. The bright LEDs ensure the beacons are easy to see from a distance and in most lighting conditions. Thanks to its low operational current of just 60mA, this signal tower is an energy-efficient choice.
Features & Benefits
IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
Light weight of 199g to minimise strain on the mounting surface
Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
Light weight of 199g to minimise strain on the mounting surface
Applications
Automotive manufacturing
Robotics
Agricultural industry
Packing and assembly lines
Robotics
Agricultural industry
Packing and assembly lines
What light effect does this signal tower have?
This signal tower has a permanent light effect, making it a good choice for signalling ongoing processes.
Specifications
Attribute | Value |
---|---|
Series | KombiSIGN 71 |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Green, Red |
Sounder Component | No Sounder Component |
Multifunction | No |
Mounting Style | Base Mount, Wall Mount |
Height | 155mm |
Base Diameter | 70mm |
Supply Voltage | 24 V |
Connection Type | Spring-type |
IP Rating | IP65 |
Housing Colour | Black |
Maximum Temperature | +50°C |
Current Consumption | 65mA |
Minimum Temperature | -20°C |
Related links
- Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma KombiSIGN 71 Series Red/Green Signal Tower, 2 Lights, 24 V,...
- Werma KombiSIGN 40 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V, Base Mount
- Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc,...
- Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights,...