Patlite NH Series Multicolour Wall Mounting Bracket, LED Bulb 24V

Subtotal (1 unit)*

$144.96

(exc. GST)

$159.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.96

*price indicative

RS Stock No.:
252-0078
Mfr. Part No.:
NH-001
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Wall Mounting Bracket

Series

NH

Component Type

Mounting Bracket

Mount Type

Wall

Lens Colour

Multicolour

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

NHV Wall Mounting Bracket


NH-001 is a mounting bracket that is compatible with the NHV/NHB series network signal tower. It is a bracket to mount the NHV/NHB series network signal tower to a wall.

•Compatible Models: NHV series, NHB series

•Compatible with VESA standard holes (VESA75 / 75x75mm)

Each
$188.39
Each
$144.63
Each
$141.84
Each
$130.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy