Patlite LR7 Series Silver Steady Effect Base, LED Bulb 24V dc, AC, IP65
- RS Stock No.:
- 169-7527
- Distrelec Article No.:
- 303-17-600
- Mfr. Part No.:
- LR7-02WTNU
- Brand:
- Patlite
Subtotal (1 unit)*
$91.03
(exc. GST)
$100.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.03 |
*price indicative
- RS Stock No.:
- 169-7527
- Distrelec Article No.:
- 303-17-600
- Mfr. Part No.:
- LR7-02WTNU
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Base | |
| Series | LR7 | |
| Component Type | Base, Cover | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 45mA | |
| Light Effect | Steady | |
| Sounder Type | No Sounder Component | |
| Mount Type | Direct Mount | |
| Lens Colour | Silver | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA | |
| Height | 99mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Base | ||
Series LR7 | ||
Component Type Base, Cover | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 45mA | ||
Light Effect Steady | ||
Sounder Type No Sounder Component | ||
Mount Type Direct Mount | ||
Lens Colour Silver | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA | ||
Height 99mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
Sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Rated voltage DC24V
Standard body color: Off-white
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
Related links
- Patlite LR7 Series Silver Steady Effect Base AC, IP65
- Patlite LR7 Series White Steady Effect Base AC, IP65
- Patlite LR7 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR7 Series White Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Black Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65
- Patlite LR5 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR7 Series White Steady Effect Mounting Base DC, IP65
