Siemens 8WD4 Series Blue Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP54

Subtotal (1 unit)*

$620.34

(exc. GST)

$682.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.34

*price indicative

RS Stock No.:
648-124
Mfr. Part No.:
8WD4220-0CF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flashing Light Element

Series

8WD4

Component Type

Flashlight

Current Type

DC

Light Effect

Flashing

Lens Colour

Blue

Bulb Type

LED

Maximum Supply Voltage

24V

Standards/Approvals

UNSPSC, WEEE, RoHS, ETIM, eClass, EAN

Height

57mm

Base Diameter

50mm

Hazardous Area Certification

No

IP Rating

IP54

COO (Country of Origin):
DE
The Siemens Single flash light element is an LED-based light source with a diameter of 50 mm, made from durable polycarbonate (PC). It uses a bayonet fastening method for secure attachment. The flash frequency is set at 1 Hz, making it suitable for signalling and indicator applications.

PC material

IP54 protection rated

CE certification

UKCA Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy