Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP54
- RS Stock No.:
- 648-125
- Mfr. Part No.:
- 8WD4220-5BE
- Brand:
- Siemens
Subtotal (1 unit)*
$338.77
(exc. GST)
$372.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.77 |
*price indicative
- RS Stock No.:
- 648-125
- Mfr. Part No.:
- 8WD4220-5BE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD4 | |
| Component Type | Flashlight | |
| Current Type | AC/DC | |
| Light Effect | Blinking | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Height | 55mm | |
| Standards/Approvals | EAN, eClass, ETIM, RoHS, UNSPSC, WEEE | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD4 | ||
Component Type Flashlight | ||
Current Type AC/DC | ||
Light Effect Blinking | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Height 55mm | ||
Standards/Approvals EAN, eClass, ETIM, RoHS, UNSPSC, WEEE | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- DE
The Siemens Flashlight element is equipped with an integrated LED, providing efficient and bright illumination. It has a compact diameter of 50 mm and is made from durable polycarbonate (PC) material for long-lasting use. The element uses a bayonet fastening method, ensuring easy and secure installation. It is ideal for various flashlight applications requiring reliable lighting.
PC material
IP54 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element DC, IP54
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element DC, IP54
